


MDPFTV7BGF312 | |
|---|---|
DigiKey Part Number | 623-MDPFTV7BGF312-ND |
Manufacturer | |
Manufacturer Product Number | MDPFTV7BGF312 |
Description | MINI DISPLAY PORT TV 38999 REDUC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector DisplayPort Mini Plug To DisplayPort Mini Receptacle Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Convert From (Adapter End) | DisplayPort Mini Plug | |
Convert To (Adapter End) | DisplayPort Mini Receptacle | |
Mounting Type | Panel Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 663,73000 Kč | 3 663,73 Kč |
| 10 | 3 114,59600 Kč | 31 145,96 Kč |
| 25 | 2 919,83920 Kč | 72 995,98 Kč |
| 50 | 2 812,45100 Kč | 140 622,55 Kč |
| Unit Price without VAT: | 3 663,73000 Kč |
|---|---|
| Unit Price with VAT: | 4 433,11330 Kč |

