
MDPFTV7BGF059 | |
|---|---|
DigiKey Part Number | 623-MDPFTV7BGF059-ND |
Manufacturer | |
Manufacturer Product Number | MDPFTV7BGF059 |
Description | MINI DISPLAY PORT REDUCED FLANGE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector DisplayPort Mini Plug To DisplayPort Mini Receptacle Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | MDPFTV7BGF059 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Convert From (Adapter End) | DisplayPort Mini Plug | |
Convert To (Adapter End) | DisplayPort Mini Receptacle | |
Mounting Type | Panel Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 630,88000 Kč | 7 630,88 Kč |
| 10 | 6 487,45800 Kč | 64 874,58 Kč |
| 25 | 6 134,82600 Kč | 153 370,65 Kč |
| Unit Price without VAT: | 7 630,88000 Kč |
|---|---|
| Unit Price with VAT: | 9 233,36480 Kč |

