


MDPFTV7AZNF312 | |
|---|---|
DigiKey Part Number | 623-MDPFTV7AZNF312-ND |
Manufacturer | |
Manufacturer Product Number | MDPFTV7AZNF312 |
Description | MINI DISPLAY PORT TV 38999 REDUC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector DisplayPort Mini Plug To DisplayPort Mini Receptacle Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | MDPFTV7AZNF312 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Convert From (Adapter End) | DisplayPort Mini Plug | |
Convert To (Adapter End) | DisplayPort Mini Receptacle | |
Mounting Type | Panel Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 807,07000 Kč | 4 807,07 Kč |
| 10 | 4 086,58900 Kč | 40 865,89 Kč |
| 25 | 3 831,07680 Kč | 95 776,92 Kč |
| 50 | 3 700,89760 Kč | 185 044,88 Kč |
| Unit Price without VAT: | 4 807,07000 Kč |
|---|---|
| Unit Price with VAT: | 5 816,55470 Kč |



