


MDPFTV7APEZNF312 | |
|---|---|
DigiKey Part Number | 623-MDPFTV7APEZNF312-ND |
Manufacturer | |
Manufacturer Product Number | MDPFTV7APEZNF312 |
Description | MINI DISPLAY PORT TV 38999 REDUC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector DisplayPort Mini Plug To DisplayPort Mini Receptacle Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | MDPFTV7APEZNF312 Models |
Category | Convert From (Adapter End) DisplayPort Mini Plug |
Manufacturer Amphenol Socapex | Convert To (Adapter End) DisplayPort Mini Receptacle |
Series | Mounting Type Panel Mount |
Packaging Bag | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 809,72000 Kč | 5 809,72 Kč |
| 10 | 4 939,12500 Kč | 49 391,25 Kč |
| 25 | 4 630,34640 Kč | 115 758,66 Kč |
| Unit Price without VAT: | 5 809,72000 Kč |
|---|---|
| Unit Price with VAT: | 7 029,76120 Kč |

