


MDPFTV6BZN | |
|---|---|
DigiKey Part Number | 623-MDPFTV6BZN-ND |
Manufacturer | |
Manufacturer Product Number | MDPFTV6BZN |
Description | MINI DISPLAY PORT TV 38999 PLUG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | DisplayPort, Mini Plug Connector 20 Position Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DisplayPort, Mini | |
Number of Contacts | 20 | |
Gender | Plug | |
Specifications | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Number of Ports | 1 | |
Current Rating (Amps) | - | |
Voltage - Rated | - | |
Shielding | - | |
Contact Finish | - | |
Shell/Shielding Material | - | |
Material Flammability Rating | - | |
Insulation Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 814,24000 Kč | 5 814,24 Kč |
| 10 | 4 942,90200 Kč | 49 429,02 Kč |
| 25 | 4 660,54400 Kč | 116 513,60 Kč |
| Unit Price without VAT: | 5 814,24000 Kč |
|---|---|
| Unit Price with VAT: | 7 035,23040 Kč |

