


MDPFTV6BN | |
|---|---|
DigiKey Part Number | 623-MDPFTV6BN-ND |
Manufacturer | |
Manufacturer Product Number | MDPFTV6BN |
Description | MINI DISPLAY PORT TV 38999 PLUG |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | DisplayPort, Mini Plug Connector 20 Position Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | MDPFTV6BN Models |
Category | Number of Contacts 20 |
Manufacturer Amphenol Socapex | Gender Plug |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Termination Solder |
Part Status Active | Number of Ports 1 |
Connector Type DisplayPort, Mini | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 352,17000 Kč | 6 352,17 Kč |
| 10 | 5 400,30200 Kč | 54 003,02 Kč |
| 25 | 5 062,70600 Kč | 126 567,65 Kč |
| Unit Price without VAT: | 6 352,17000 Kč |
|---|---|
| Unit Price with VAT: | 7 686,12570 Kč |

