


MDPFTV6AZN | |
|---|---|
DigiKey Part Number | 623-MDPFTV6AZN-ND |
Manufacturer | |
Manufacturer Product Number | MDPFTV6AZN |
Description | MINI DISPLAY PORT TV 38999 PLUG |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | DisplayPort, Mini Plug Connector 20 Position Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | MDPFTV6AZN Models |
Category | Number of Contacts 20 |
Manufacturer Amphenol Socapex | Gender Plug |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Termination Solder |
Part Status Active | Number of Ports 1 |
Connector Type DisplayPort, Mini | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 246,66000 Kč | 7 246,66 Kč |
| 10 | 6 160,75600 Kč | 61 607,56 Kč |
| 25 | 5 801,48280 Kč | 145 037,07 Kč |
| Unit Price without VAT: | 7 246,66000 Kč |
|---|---|
| Unit Price with VAT: | 8 768,45860 Kč |

