DisplayPort, Mini Plug Connector 20 Position Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DisplayPort, Mini Plug Connector 20 Position Free Hanging (In-Line)
Mini DisplayPort connection system for harsh environment

MDPFTV6AN

DigiKey Part Number
623-MDPFTV6AN-ND
Manufacturer
Manufacturer Product Number
MDPFTV6AN
Description
MINI DISPLAY PORT TV 38999 PLUG
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
DisplayPort, Mini Plug Connector 20 Position Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
MDPFTV6AN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Socapex
Series
Packaging
Bulk
Part Status
Active
Connector Type
DisplayPort, Mini
Number of Contacts
20
Gender
Plug
Specifications
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder
Features
-
Ingress Protection
-
Operating Temperature
-
Number of Ports
1
Current Rating (Amps)
-
Voltage - Rated
-
Shielding
-
Contact Finish
-
Shell/Shielding Material
-
Material Flammability Rating
-
Insulation Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15 271,13000 Kč5 271,13 Kč
104 481,07800 Kč44 810,78 Kč
254 200,90200 Kč105 022,55 Kč
504 093,29980 Kč204 664,99 Kč
Manufacturers Standard Package
Unit Price without VAT:5 271,13000 Kč
Unit Price with VAT:6 378,06730 Kč