
MCGR06M1M1R00018 | |
|---|---|
DigiKey Part Number | 623-MCGR06M1M1R00018-ND |
Manufacturer | |
Manufacturer Product Number | MCGR06M1M1R00018 |
Description | GLADIATOR RECEPTACLE W 18 INCH C |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Cable 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 6 | |
Number of Rows | 2 | |
Pitch - Connector | - | |
Pitch - Cable | - | |
Length | 1.50' (457.20mm) | |
Features | - | |
Color | Black, Individual (Round) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 849,91000 Kč | 4 849,91 Kč |
| 10 | 4 122,95700 Kč | 41 229,57 Kč |
| 25 | 3 865,18600 Kč | 96 629,65 Kč |
| Unit Price without VAT: | 4 849,91000 Kč |
|---|---|
| Unit Price with VAT: | 5 868,39110 Kč |

