
M85049/95-19A | |
|---|---|
DigiKey Part Number | 623-M85049/95-19A-ND |
Manufacturer | |
Manufacturer Product Number | M85049/95-19A |
Description | 3/4 PERIMETER MOUNTING FLANGE AN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Mounting Flange, Square 19 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Mounting Flange, Square | |
For Use With/Related Products | Circular Connectors | |
Shell Size - Insert | 19 | |
Material | - | |
Features | Nut, Self-Locking | |
Color | - | |
Grade | Military | |
Qualification | SAE AS 85049 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 518,49000 Kč | 518,49 Kč |
| 10 | 440,69200 Kč | 4 406,92 Kč |
| 25 | 413,10720 Kč | 10 327,68 Kč |
| 50 | 393,39160 Kč | 19 669,58 Kč |
| 100 | 374,62660 Kč | 37 462,66 Kč |
| 250 | 351,19696 Kč | 87 799,24 Kč |
| 500 | 334,45520 Kč | 167 227,60 Kč |
| Unit Price without VAT: | 518,49000 Kč |
|---|---|
| Unit Price with VAT: | 627,37290 Kč |


