
M85049/90-19W02 | |
|---|---|
DigiKey Part Number | APM85049/90-19W02-ND |
Manufacturer | |
Manufacturer Product Number | M85049/90-19W02 |
Description | CONN BACKSHELL BANDING SZ19 F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Banding 19, F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Backshell, Banding | |
Cable Opening | 0.640" (16.26mm) | |
Diameter - Outside | 1.516" (38.50mm) | |
Shell Size - Insert | 19, F | |
Thread Size | - | |
Cable Exit | 90° | |
Material | Aluminum Alloy | |
Plating | Cadmium | |
Shielding | Unshielded | |
Color | Olive Drab | |
Features | Self Locking | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 691,16000 Kč | 1 691,16 Kč |
| 10 | 1 437,58900 Kč | 14 375,89 Kč |
| 25 | 1 347,65480 Kč | 33 691,37 Kč |
| 50 | 1 283,39740 Kč | 64 169,87 Kč |
| 100 | 1 222,22190 Kč | 122 222,19 Kč |
| Unit Price without VAT: | 1 691,16000 Kč |
|---|---|
| Unit Price with VAT: | 2 046,30360 Kč |


