
M85049/90-15W03 | |
|---|---|
DigiKey Part Number | APM85049/90-15W03-ND |
Manufacturer | |
Manufacturer Product Number | M85049/90-15W03 |
Description | CONN BACKSHELL BANDING SZ15 D |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Olive Connector Backshell, Banding 15, D |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Backshell, Banding | |
Cable Opening | 0.570" (14.48mm) | |
Diameter - Outside | 1.280" (32.51mm) | |
Shell Size - Insert | 15, D | |
Thread Size | - | |
Cable Exit | 90° | |
Material | Aluminum Alloy | |
Plating | Cadmium | |
Shielding | Unshielded | |
Color | Olive | |
Features | Self Locking | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 516,06000 Kč | 1 516,06 Kč |
| 10 | 1 288,71000 Kč | 12 887,10 Kč |
| 25 | 1 208,08200 Kč | 30 202,05 Kč |
| 50 | 1 150,47620 Kč | 57 523,81 Kč |
| 100 | 1 095,62940 Kč | 109 562,94 Kč |
| Unit Price without VAT: | 1 516,06000 Kč |
|---|---|
| Unit Price with VAT: | 1 834,43260 Kč |



