Olive Connector Backshell, Banding 7/8-20 UNEF 14
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M85049/84-14W02

DigiKey Part Number
623-M85049/84-14W02-ND
Manufacturer
Manufacturer Product Number
M85049/84-14W02
Description
CONN BACKSH BANDING SZ14 7/8-20
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Olive Connector Backshell, Banding 7/8-20 UNEF 14
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCD
Series
Packaging
Bag
Part Status
Active
Type
Backshell, Banding
Cable Opening
0.438" (11.12mm)
Diameter - Outside
1.260" (32.00mm)
Shell Size - Insert
14
Thread Size
7/8-20 UNEF
Cable Exit
90°
Material
Aluminum
Plating
Cadmium Nickel
Shielding
Unshielded
Color
Olive
Features
Detented
Ingress Protection
-
Includes
-
Material Flammability Rating
-
For Use With/Related Products
MIL-DTL-26482 Series II, MIL-DTL-5015 Series 3400, MIL-DTL-83723 Series I, III
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 701,89000 Kč1 701,89 Kč
101 446,72000 Kč14 467,20 Kč
251 356,21040 Kč33 905,26 Kč
501 291,53660 Kč64 576,83 Kč
1001 229,97460 Kč122 997,46 Kč
Manufacturers Standard Package
Unit Price without VAT:1 701,89000 Kč
Unit Price with VAT:2 059,28690 Kč