M85049/79-15W05
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M85049/79-15W05

DigiKey Part Number
APM85049/79-15W05-ND
Manufacturer
Manufacturer Product Number
M85049/79-15W05
Description
CONN BACKSHLL W/CLMP SZ15 D OLIV
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Olive Drab Connector Backshell, Cable Clamp 15, D
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCD
Series
Packaging
Bulk
Part Status
Active
Type
Backshell, Cable Clamp
Cable Opening
0.500" ~ 0.625" (12.70mm ~ 15.88mm)
Diameter - Outside
1.150" (29.21mm)
Shell Size - Insert
15, D
Thread Size
-
Cable Exit
90°
Material
Aluminum Alloy
Plating
Cadmium
Shielding
Shielded
Color
Olive Drab
Features
Clamp Screws
Ingress Protection
Environment Resistant
Includes
-
Material Flammability Rating
-
For Use With/Related Products
MIL-DTL-38999 Series III, IV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 861,87000 Kč1 861,87 Kč
101 582,60200 Kč15 826,02 Kč
251 483,58720 Kč37 089,68 Kč
501 412,85920 Kč70 642,96 Kč
1001 345,52440 Kč134 552,44 Kč
Manufacturers Standard Package
Unit Price without VAT:1 861,87000 Kč
Unit Price with VAT:2 252,86270 Kč