
M85049/49-2S14N | |
|---|---|
DigiKey Part Number | 623-M85049/49-2S14N-ND |
Manufacturer | |
Manufacturer Product Number | M85049/49-2S14N |
Description | CONN CABLE CLAMP SZ14 15 SILVER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Silver Connector Cable Clamp 14, 15 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.260" ~ 0.460" (6.60mm ~ 11.68mm) | |
Diameter - Outside | 1.280" (32.51mm) | |
Shell Size - Insert | 14, 15 | |
Thread Size | - | |
Cable Exit | 180° | |
Primary Material | Metal | |
Material | Aluminum Alloy | |
Plating | Electroless Nickel | |
Shielding | Unshielded | |
Color | Silver | |
Features | Self Locking, Strain Relief | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series I, II | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 384,82760 Kč | 9 620,69 Kč |
| Unit Price without VAT: | 384,82760 Kč |
|---|---|
| Unit Price with VAT: | 465,64140 Kč |


