
M85049/41-4A | |
|---|---|
DigiKey Part Number | APM85049/41-4A-ND |
Manufacturer | |
Manufacturer Product Number | M85049/41-4A |
Description | CONN CABLE CLAMP SZ8S 10S OLIVE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Olive Drab Connector Cable Clamp 8S, 10S |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | - | |
Diameter - Outside | - | |
Shell Size - Insert | 8S, 10S | |
Thread Size | - | |
Cable Exit | 180° | |
Material | Aluminum Alloy | |
Plating | Cadmium | |
Shielding | Unshielded | |
Color | Olive Drab | |
Features | Strain Relief | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MS "V" Thread General Duty "A" Endbell | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 313,50000 Kč | 313,50 Kč |
| 10 | 266,48600 Kč | 2 664,86 Kč |
| 25 | 249,80080 Kč | 6 245,02 Kč |
| 50 | 237,87380 Kč | 11 893,69 Kč |
| 100 | 226,52220 Kč | 22 652,22 Kč |
| 250 | 212,35108 Kč | 53 087,77 Kč |
| 500 | 202,22586 Kč | 101 112,93 Kč |
| 1 000 | 192,58694 Kč | 192 586,94 Kč |
| Unit Price without VAT: | 313,50000 Kč |
|---|---|
| Unit Price with VAT: | 379,33500 Kč |


