


M85049/39S9W | |
|---|---|
DigiKey Part Number | APC1320-ND |
Manufacturer | |
Manufacturer Product Number | M85049/39S9W |
Description | CONN CABLE CLAMP SZ9 OLIVE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Olive Connector Cable Clamp 9 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.100" ~ 0.230" (2.54mm ~ 5.84mm) | |
Diameter - Outside | 0.860" (21.84mm) | |
Shell Size - Insert | 9 | |
Thread Size | - | |
Cable Exit | 90° | |
Material | Aluminum Alloy | |
Plating | Cadmium Nickel | |
Shielding | - | |
Color | Olive | |
Features | Clamp Screws, Self-Locking | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 680,55000 Kč | 680,55 Kč |
| 10 | 578,47400 Kč | 5 784,74 Kč |
| 25 | 542,25240 Kč | 13 556,31 Kč |
| 50 | 516,38280 Kč | 25 819,14 Kč |
| 100 | 491,75220 Kč | 49 175,22 Kč |
| 250 | 461,00184 Kč | 115 250,46 Kč |
| Unit Price without VAT: | 680,55000 Kč |
|---|---|
| Unit Price with VAT: | 823,46550 Kč |






