
M85049/39-11W | |
|---|---|
DigiKey Part Number | APM85049/39-11W-ND |
Manufacturer | |
Manufacturer Product Number | M85049/39-11W |
Description | CONN CABLE CLAMP SZ11 B OLIVE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Olive Drab Connector Cable Clamp 11, B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.153" ~ 0.234" (3.89mm ~ 5.94mm) | |
Diameter - Outside | 0.850" (21.59mm) | |
Shell Size - Insert | 11, B | |
Thread Size | - | |
Cable Exit | 90° | |
Material | Aluminum Alloy | |
Plating | Cadmium | |
Shielding | Unshielded | |
Color | Olive Drab | |
Features | Strain Relief | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 442,64000 Kč | 442,64 Kč |
| 10 | 376,14800 Kč | 3 761,48 Kč |
| 25 | 352,58520 Kč | 8 814,63 Kč |
| 50 | 335,76300 Kč | 16 788,15 Kč |
| 100 | 319,74260 Kč | 31 974,26 Kč |
| 250 | 299,74372 Kč | 74 935,93 Kč |
| 500 | 285,45474 Kč | 142 727,37 Kč |
| Unit Price without VAT: | 442,64000 Kč |
|---|---|
| Unit Price with VAT: | 535,59440 Kč |



