
M85049/38-9A | |
|---|---|
DigiKey Part Number | APM85049/38-9A-ND |
Manufacturer | |
Manufacturer Product Number | M85049/38-9A |
Description | CONN CABLE CLAMP SZ9 BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Black Connector Cable Clamp 9, A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.098" ~ 0.234" (2.49mm ~ 5.94mm) | |
Diameter - Outside | 0.750" (19.05mm) | |
Shell Size - Insert | 9, A | |
Thread Size | - | |
Cable Exit | 180° | |
Material | Aluminum Alloy | |
Plating | Anodized | |
Shielding | Unshielded | |
Color | Black | |
Features | Strain Relief | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 256,81000 Kč | 256,81 Kč |
| 10 | 218,18300 Kč | 2 181,83 Kč |
| 25 | 204,51320 Kč | 5 112,83 Kč |
| 50 | 194,74620 Kč | 9 737,31 Kč |
| 100 | 185,45260 Kč | 18 545,26 Kč |
| 250 | 173,84860 Kč | 43 462,15 Kč |
| 500 | 165,55740 Kč | 82 778,70 Kč |
| 1 000 | 157,66639 Kč | 157 666,39 Kč |
| Unit Price without VAT: | 256,81000 Kč |
|---|---|
| Unit Price with VAT: | 310,74010 Kč |


