
M85049/31S16W | |
|---|---|
DigiKey Part Number | 1591-1105-ND |
Manufacturer | |
Manufacturer Product Number | M85049/31S16W |
Description | CONN BACKSHELL E NUT SZ16 OLIVE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Olive Connector Backshell, E Nut 16 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Backshell, E Nut | |
Cable Opening | - | |
Diameter - Outside | 1.112" (28.24mm) | |
Shell Size - Insert | 16 | |
Thread Size | - | |
Cable Exit | 180° | |
Material | Aluminum Alloy | |
Plating | Cadmium Nickel | |
Shielding | Unshielded | |
Color | Olive | |
Features | Self Locking | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 510,67000 Kč | 510,67 Kč |
| 10 | 433,92400 Kč | 4 339,24 Kč |
| 25 | 406,74800 Kč | 10 168,70 Kč |
| 50 | 387,34180 Kč | 19 367,09 Kč |
| 100 | 368,86350 Kč | 36 886,35 Kč |
| 250 | 345,79340 Kč | 86 448,35 Kč |
| 500 | 329,30954 Kč | 164 654,77 Kč |
| Unit Price without VAT: | 510,67000 Kč |
|---|---|
| Unit Price with VAT: | 617,91070 Kč |


