
M85049/1821W07 | |
|---|---|
DigiKey Part Number | APM85049/1821W07-ND |
Manufacturer | |
Manufacturer Product Number | M85049/1821W07 |
Description | CONN BACKSHLL W/CLMP SZ21 G OLIV |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Olive Connector Backshell, Cable Clamp 21, G |
Datasheet | Datasheet |
Category | Cable Exit 180° |
Manufacturer Amphenol PCD | Material Aluminum Alloy |
Series | Plating Cadmium |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Olive |
Type Backshell, Cable Clamp | Features Clamp Screws |
Cable Opening 0.750" ~ 0.875" (19.05mm ~ 22.22mm) | Ingress Protection Environment Resistant |
Diameter - Outside 1.550" (39.37mm) | For Use With/Related Products MIL-DTL-38999 Series III, IV |
Shell Size - Insert 21, G | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 766,14000 Kč | 1 766,14 Kč |
| 10 | 1 501,21000 Kč | 15 012,10 Kč |
| 25 | 1 407,29440 Kč | 35 182,36 Kč |
| 50 | 1 340,19740 Kč | 67 009,87 Kč |
| 100 | 1 276,31720 Kč | 127 631,72 Kč |
| Unit Price without VAT: | 1 766,14000 Kč |
|---|---|
| Unit Price with VAT: | 2 137,02940 Kč |


