
M85049/1819W05 | |
|---|---|
DigiKey Part Number | APM85049/1819W05-ND |
Manufacturer | |
Manufacturer Product Number | M85049/1819W05 |
Description | CONN BACKSHLL W/CLMP SZ19 F OLIV |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Cable Clamp 19, F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Backshell, Cable Clamp | |
Cable Opening | 0.500" ~ 0.625" (12.70mm ~ 15.88mm) | |
Diameter - Outside | 1.400" (35.56mm) | |
Shell Size - Insert | 19, F | |
Thread Size | - | |
Cable Exit | 180° | |
Material | Aluminum Alloy | |
Plating | Cadmium | |
Shielding | Shielded | |
Color | Olive Drab | |
Features | Clamp Screws | |
Ingress Protection | Environment Resistant | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 518,72000 Kč | 1 518,72 Kč |
| 10 | 1 290,89800 Kč | 12 908,98 Kč |
| 25 | 1 210,12320 Kč | 30 253,08 Kč |
| 50 | 1 152,41140 Kč | 57 620,57 Kč |
| 100 | 1 097,48690 Kč | 109 748,69 Kč |
| Unit Price without VAT: | 1 518,72000 Kč |
|---|---|
| Unit Price with VAT: | 1 837,65120 Kč |





