Olive Drab Connector Backshell, Cable Clamp 17, E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M85049/1817W06

DigiKey Part Number
APM85049/1817W06-ND
Manufacturer
Manufacturer Product Number
M85049/1817W06
Description
CONN BACKSHLL W/CLMP SZ17 E OLIV
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Olive Drab Connector Backshell, Cable Clamp 17, E
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCD
Series
Packaging
Bulk
Part Status
Active
Type
Backshell, Cable Clamp
Cable Opening
0.625" ~ 0.750" (15.88mm ~ 19.05mm)
Diameter - Outside
1.250" (31.75mm)
Shell Size - Insert
17, E
Thread Size
-
Cable Exit
180°
Material
Aluminum Alloy
Plating
Cadmium
Shielding
Shielded
Color
Olive Drab
Features
Clamp Screws
Ingress Protection
Environment Resistant
Includes
-
Material Flammability Rating
-
For Use With/Related Products
MIL-DTL-38999 Series III, IV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 87
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 717,85000 Kč1 717,85 Kč
101 460,13800 Kč14 601,38 Kč
251 368,78400 Kč34 219,60 Kč
501 303,52220 Kč65 176,11 Kč
1001 241,38500 Kč124 138,50 Kč
Manufacturers Standard Package
Unit Price without VAT:1 717,85000 Kč
Unit Price with VAT:2 078,59850 Kč