
M85049/130-26N | |
|---|---|
DigiKey Part Number | 623-M85049/130-26N-ND |
Manufacturer | |
Manufacturer Product Number | M85049/130-26N |
Description | GASKET BLACK NEOPRENE FOR 5015 C |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Gasket Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Gasket | |
For Use With/Related Products | Circular Connectors | |
Material | Neoprene | |
Features | - | |
Color | Black | |
Grade | Military | |
Qualification | SAE AS 85049 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 300,38000 Kč | 300,38 Kč |
| 10 | 255,18900 Kč | 2 551,89 Kč |
| 25 | 239,20360 Kč | 5 980,09 Kč |
| 50 | 227,78620 Kč | 11 389,31 Kč |
| 100 | 216,91600 Kč | 21 691,60 Kč |
| 250 | 203,34552 Kč | 50 836,38 Kč |
| 500 | 193,64990 Kč | 96 824,95 Kč |
| 1 000 | 184,42052 Kč | 184 420,52 Kč |
| Unit Price without VAT: | 300,38000 Kč |
|---|---|
| Unit Price with VAT: | 363,45980 Kč |



