
M85049/10-13W | |
|---|---|
DigiKey Part Number | APM85049/10-13W-ND |
Manufacturer | |
Manufacturer Product Number | M85049/10-13W |
Description | CONN BACKSHELL W/CLMP SZ12 OLIVE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Cable Clamp 12 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Backshell, Cable Clamp | |
Cable Opening | 0.250" ~ 0.437" (6.35mm ~ 11.10mm) | |
Diameter - Outside | 0.860" (21.84mm) | |
Shell Size - Insert | 12 | |
Thread Size | - | |
Cable Exit | 180° | |
Material | Aluminum Alloy | |
Plating | Cadmium | |
Shielding | Shielded | |
Color | Olive Drab | |
Features | Clamp Screws | |
Ingress Protection | Environment Resistant | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-26482 Series II, MIL-DTL-5015, MIL-DTL-83723 Series III | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 818,43000 Kč | 1 818,43 Kč |
| 10 | 1 545,74700 Kč | 15 457,47 Kč |
| 25 | 1 449,04680 Kč | 36 226,17 Kč |
| 50 | 1 379,95500 Kč | 68 997,75 Kč |
| 100 | 1 314,17870 Kč | 131 417,87 Kč |
| Unit Price without VAT: | 1 818,43000 Kč |
|---|---|
| Unit Price with VAT: | 2 200,30030 Kč |



