
M83723/60-210AN | |
|---|---|
DigiKey Part Number | 623-M83723/60-210AN-ND |
Manufacturer | |
Manufacturer Product Number | M83723/60-210AN |
Description | DUST CAP SZ 10 RECEPTACLE BAYONE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust 10 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | MIL-DTL-83723 Series III Receptacle | |
Shell Size - Insert | 10 | |
Material | Aluminum, Anodized | |
Features | - | |
Color | Black | |
Grade | Military | |
Qualification | MIL-DTL-26500 Series III |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 595,72000 Kč | 595,72 Kč |
| 10 | 506,29500 Kč | 5 062,95 Kč |
| 25 | 474,59320 Kč | 11 864,83 Kč |
| 50 | 451,94780 Kč | 22 597,39 Kč |
| 100 | 430,39250 Kč | 43 039,25 Kč |
| 250 | 403,47712 Kč | 100 869,28 Kč |
| 500 | 385,21500 Kč | 192 607,50 Kč |
| Unit Price without VAT: | 595,72000 Kč |
|---|---|
| Unit Price with VAT: | 720,82120 Kč |


