Connector Cap (Cover), Dust 10 Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M83723/60-110AN

DigiKey Part Number
623-M83723/60-110AN-ND
Manufacturer
Manufacturer Product Number
M83723/60-110AN
Description
DUST CAP SZ 10 RECEPTACLE THREAD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover), Dust 10 Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCD
Series
-
Packaging
Bag
Part Status
Active
Accessory Type
Cap (Cover), Dust
For Use With/Related Products
MIL-DTL-83723 Series III Receptacle
Shell Size - Insert
10
Material
Aluminum, Anodized
Features
-
Color
Black
Grade
Military
Qualification
MIL-DTL-26500 Series III
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1508,15000 Kč508,15 Kč
10431,92900 Kč4 319,29 Kč
25404,87520 Kč10 121,88 Kč
50385,55260 Kč19 277,63 Kč
100367,15840 Kč36 715,84 Kč
250344,19584 Kč86 048,96 Kč
500327,79054 Kč163 895,27 Kč
Manufacturers Standard Package
Unit Price without VAT:508,15000 Kč
Unit Price with VAT:614,86150 Kč