
M28840/1AW | |
|---|---|
DigiKey Part Number | 623-M28840/1AW-ND |
Manufacturer | |
Manufacturer Product Number | M28840/1AW |
Description | CONN BACKSHELL W/CLMP SZ11 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Backshell, Cable Clamp 3/4-20 UNEF 11 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Backshell, Cable Clamp | |
Cable Opening | 0.177" ~ 0.286" (4.50mm ~ 7.26mm) | |
Diameter - Outside | 1.024" (26.01mm) | |
Shell Size - Insert | 11 | |
Thread Size | 3/4-20 UNEF | |
Cable Exit | 180° | |
Primary Material | Metal | |
Material | Aluminum | |
Plating | Cadmium | |
Shielding | Unshielded | |
Color | - | |
Features | Strain Relief | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-28840 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 044,58000 Kč | 2 044,58 Kč |
| 10 | 1 737,98300 Kč | 17 379,83 Kč |
| 25 | 1 629,26840 Kč | 40 731,71 Kč |
| 50 | 1 551,58000 Kč | 77 579,00 Kč |
| 100 | 1 477,64190 Kč | 147 764,19 Kč |
| Unit Price without VAT: | 2 044,58000 Kč |
|---|---|
| Unit Price with VAT: | 2 473,94180 Kč |



