Image for M24308/23-65F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M24308/23-65F

DigiKey Part Number
2899-M24308/23-65F-623-ND
Manufacturer
Manufacturer Product Number
M24308/23-65F
Description
CONN D-SUB HD RCPT 78POS PNL MNT
Customer Reference
Detailed Description
78 Position D-Sub, High Density Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
4
Mounting Type
Shell Size, Connector Layout
5 (DD, D) High Density
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder
Shell Material, Finish
Steel, Yellow Chromate Plated Cadmium
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
7.5A
Backset Spacing
-
Features
-
Voltage Rating
1700V
Color
Black
Contact Form
-
Dielectric Material
Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
22 031,24000 Kč4 062,48 Kč
101 929,71600 Kč19 297,16 Kč
501 833,22200 Kč91 661,10 Kč
1001 741,41030 Kč174 141,03 Kč
5001 654,47190 Kč827 235,95 Kč
1 0001 571,79899 Kč1 571 798,99 Kč
10 0001 493,18878 Kč14 931 887,80 Kč
Unit Price without VAT:2 031,24000 Kč
Unit Price with VAT:2 457,80040 Kč