



KIT40263G | |
|---|---|
DigiKey Part Number | APC1769-ND |
Manufacturer | |
Manufacturer Product Number | KIT40263G |
Description | CONN MOD JACK 8P8C SHIELDED |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector Straight Shielded |
Datasheet | Datasheet |
EDA/CAD Models | KIT40263G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Jack with USB A | |
Number of Positions/Contacts | - | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Panel Mount, Bulkhead | |
Orientation | Straight | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | - | |
Features | Circular Threaded Coupling, Heat Shrink Tubing | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | User Selectable | |
Contact Material | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Housing Material | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 729,03000 Kč | 3 729,03 Kč |
| 10 | 3 169,98400 Kč | 31 699,84 Kč |
| 30 | 2 933,80567 Kč | 88 014,17 Kč |
| 50 | 2 830,11040 Kč | 141 505,52 Kč |
| Unit Price without VAT: | 3 729,03000 Kč |
|---|---|
| Unit Price with VAT: | 4 512,12630 Kč |



