
KIT38082NI | |
|---|---|
DigiKey Part Number | KIT38082NI-ND |
Manufacturer | |
Manufacturer Product Number | KIT38082NI |
Description | CONN MOD JACK 8P8C SHIELDED |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Shielded |
Datasheet | Datasheet |
EDA/CAD Models | KIT38082NI Models |
Category | Orientation Straight |
Manufacturer Amphenol Socapex | Termination PC Board, Solder |
Series | Shielding Shielded |
Packaging Bulk | Features Circular Threaded Coupling, Heat Shrink Tubing |
Part Status Active | LED Color Does Not Contain LED |
Connector Type Jack | Ingress Protection IP68 - Dust Tight, Waterproof |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Tab Direction User Selectable |
Number of Ports 1 | Operating Temperature -40°C ~ 85°C |
Number of Rows 1 | Base Product Number |
Mounting Type Panel Mount, Square Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 952,33000 Kč | 3 952,33 Kč |
| 10 | 3 359,82100 Kč | 33 598,21 Kč |
| 30 | 3 109,51333 Kč | 93 285,40 Kč |
| 50 | 2 999,61740 Kč | 149 980,87 Kč |
| Unit Price without VAT: | 3 952,33000 Kč |
|---|---|
| Unit Price with VAT: | 4 782,31930 Kč |


