KIT38082
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
KIT38082
KIT38082
KIT38082

KIT38082

DigiKey Part Number
APC1686-ND
Manufacturer
Manufacturer Product Number
KIT38082
Description
CONN MOD JACK 8P8C SHIELDED
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Shielded
Datasheet
 Datasheet
EDA/CAD Models
KIT38082 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Socapex
Series
Packaging
Bulk
Part Status
Active
Connector Type
Jack
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Number of Ports
1
Number of Rows
1
Mounting Type
Panel Mount, Square Flange
Orientation
Straight
Termination
PC Board, Solder
Shielding
Shielded
Ratings
-
Features
Circular Threaded Coupling, Heat Shrink Tubing
LED Color
Does Not Contain LED
Ingress Protection
IP68 - Dust Tight, Waterproof
Tab Direction
User Selectable
Contact Material
-
Contact Finish
-
Contact Finish Thickness
-
Housing Material
-
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 236
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 727,32000 Kč3 727,32 Kč
103 168,51400 Kč31 685,14 Kč
252 970,36640 Kč74 259,16 Kč
502 865,42480 Kč143 271,24 Kč
Manufacturers Standard Package
Unit Price without VAT:3 727,32000 Kč
Unit Price with VAT:4 510,05720 Kč