
KIT38081NI | |
|---|---|
DigiKey Part Number | APC1901-ND |
Manufacturer | |
Manufacturer Product Number | KIT38081NI |
Description | CONN MOD PLUG HSG KIT RJFTV EMI |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Plug Housing Housing for Prewired RJ45 Cordset Modular Connector Threaded Silver |
Datasheet | Datasheet |
EDA/CAD Models | KIT38081NI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Housing for Prewired RJ45 Cordset | |
Mounting Type | Free Hanging (In-Line) | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Shielding | Unshielded | |
Color | Silver | |
Features | - | |
Fastening Type | Threaded | |
Housing Material | Nickel | |
Operating Temperature | -40°C ~ 85°C | |
Mating Cycles | 500 | |
Note | Plug Not Provided | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 212,48000 Kč | 3 212,48 Kč |
| 10 | 2 730,89500 Kč | 27 308,95 Kč |
| 30 | 2 527,41033 Kč | 75 822,31 Kč |
| 50 | 2 438,06520 Kč | 121 903,26 Kč |
| Unit Price without VAT: | 3 212,48000 Kč |
|---|---|
| Unit Price with VAT: | 3 887,10080 Kč |





