Connector Gasket 11
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JE11

DigiKey Part Number
623-JE11-ND
Manufacturer
Manufacturer Product Number
JE11
Description
SZ11 PANEL GASKET FOR SQUARE FLA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Gasket 11
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Socapex
Series
-
Packaging
Bulk
Part Status
Active
Accessory Type
Gasket
For Use With/Related Products
Circular Connectors
Shell Size - Insert
11
Material
-
Features
Square
Color
-
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 137
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
179,79000 Kč79,79 Kč
1067,82400 Kč678,24 Kč
2563,56520 Kč1 589,13 Kč
5060,52880 Kč3 026,44 Kč
10057,63740 Kč5 763,74 Kč
25054,02784 Kč13 506,96 Kč
50051,44972 Kč25 724,86 Kč
1 00048,99505 Kč48 995,05 Kč
2 50045,93069 Kč114 826,72 Kč
Manufacturers Standard Package
Unit Price without VAT:79,79000 Kč
Unit Price with VAT:96,54590 Kč