
HDMIFTVC7G | |
|---|---|
DigiKey Part Number | 623-HDMIFTVC7G-ND |
Manufacturer | |
Manufacturer Product Number | HDMIFTVC7G |
Description | HDMIFTV JAM NUT RECEPTACLE CAP O |
Customer Reference | |
Detailed Description | Connector Cover, Dust For HDMI Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cover, Dust | |
For Use With/Related Products | HDMI Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 490,18000 Kč | 1 490,18 Kč |
| 10 | 1 266,61000 Kč | 12 666,10 Kč |
| 25 | 1 187,36000 Kč | 29 684,00 Kč |
| 50 | 1 130,73580 Kč | 56 536,79 Kč |
| 100 | 1 076,83810 Kč | 107 683,81 Kč |
| Unit Price without VAT: | 1 490,18000 Kč |
|---|---|
| Unit Price with VAT: | 1 803,11780 Kč |



