
HDMIFTVC6G | |
|---|---|
DigiKey Part Number | 623-HDMIFTVC6G-ND |
Manufacturer | |
Manufacturer Product Number | HDMIFTVC6G |
Description | HDMIFTV PLUG CAP OLIVE DRAB CADM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Connector Cover, Dust For HDMI Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cover, Dust | |
For Use With/Related Products | HDMI Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 620,84000 Kč | 1 620,84 Kč |
| 10 | 1 377,63700 Kč | 13 776,37 Kč |
| 25 | 1 291,44400 Kč | 32 286,10 Kč |
| 50 | 1 229,87380 Kč | 61 493,69 Kč |
| 100 | 1 171,24530 Kč | 117 124,53 Kč |
| Unit Price without VAT: | 1 620,84000 Kč |
|---|---|
| Unit Price with VAT: | 1 961,21640 Kč |


