
HDMIFTVC2G | |
|---|---|
DigiKey Part Number | 623-HDMIFTVC2G-ND |
Manufacturer | |
Manufacturer Product Number | HDMIFTVC2G |
Description | HDMIFTV SQUARE FLANGE RECEPTACLE |
Customer Reference | |
Detailed Description | Connector Cover, Dust For HDMI Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cover, Dust | |
For Use With/Related Products | HDMI Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 384,62000 Kč | 2 384,62 Kč |
| 10 | 2 027,03000 Kč | 20 270,30 Kč |
| 25 | 1 900,24600 Kč | 47 506,15 Kč |
| 50 | 1 809,65620 Kč | 90 482,81 Kč |
| 100 | 1 758,05200 Kč | 175 805,20 Kč |
| Unit Price without VAT: | 2 384,62000 Kč |
|---|---|
| Unit Price with VAT: | 2 885,39020 Kč |











