


HDMIFTV7APEZN | |
|---|---|
DigiKey Part Number | 623-HDMIFTV7APEZN-ND |
Manufacturer | |
Manufacturer Product Number | HDMIFTV7APEZN |
Description | HDMIFTV JAM NUT RECEPT, BZN , A |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector HDMI, Receptacle To HDMI, Receptacle Panel Mount, Bulkhead |
Datasheet | Datasheet |
EDA/CAD Models | HDMIFTV7APEZN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Convert From (Adapter End) | HDMI, Receptacle | |
Convert To (Adapter End) | HDMI, Receptacle | |
Mounting Type | Panel Mount, Bulkhead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 674,84000 Kč | 5 674,84 Kč |
| 10 | 4 824,45400 Kč | 48 244,54 Kč |
| 25 | 4 538,57080 Kč | 113 464,27 Kč |
| Unit Price without VAT: | 5 674,84000 Kč |
|---|---|
| Unit Price with VAT: | 6 866,55640 Kč |





