


HDMIFTV7APEN | |
|---|---|
DigiKey Part Number | 623-HDMIFTV7APEN-ND |
Manufacturer | |
Manufacturer Product Number | HDMIFTV7APEN |
Description | HDMIFTV JAM NUT RECEPT, NICKEL , |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector HDMI, Receptacle To HDMI, Receptacle Panel Mount, Bulkhead |
Datasheet | Datasheet |
EDA/CAD Models | HDMIFTV7APEN Models |
Category | Convert From (Adapter End) HDMI, Receptacle |
Manufacturer Amphenol Socapex | Convert To (Adapter End) HDMI, Receptacle |
Series | Mounting Type Panel Mount, Bulkhead |
Packaging Bag | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 653,92000 Kč | 5 653,92 Kč |
| 10 | 4 806,61000 Kč | 48 066,10 Kč |
| 25 | 4 506,10360 Kč | 112 652,59 Kč |
| Unit Price without VAT: | 5 653,92000 Kč |
|---|---|
| Unit Price with VAT: | 6 841,24320 Kč |


