HDMI HDMI 2.0 Receptacle Connector 19 Position Panel Mount, Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HDMI HDMI 2.0 Receptacle Connector 19 Position Panel Mount, Through Hole
HDMIFTV7ANF059

HDMIFTV7ANF059

DigiKey Part Number
623-HDMIFTV7ANF059-ND
Manufacturer
Manufacturer Product Number
HDMIFTV7ANF059
Description
HDMIFTV RED FLG, A CODE, NICKEL,
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
HDMI HDMI 2.0 Receptacle Connector 19 Position Panel Mount, Through Hole
Datasheet
 Datasheet
EDA/CAD Models
HDMIFTV7ANF059 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Panel Mount, Through Hole
Manufacturer
Amphenol Socapex
Mounting Feature
Bulkhead - Front Side Nut
Series
Termination
Solder
Packaging
Bag
Ingress Protection
IP68 - Dust Tight, Waterproof
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Connector Type
HDMI
Number of Ports
1
Number of Contacts
19
Shielding
Shielded
Gender
Receptacle
Shell/Shielding Material
Aluminum
Specifications
HDMI 2.0
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
16 558,73000 Kč6 558,73 Kč
105 575,83000 Kč55 758,30 Kč
255 227,27560 Kč130 681,89 Kč
Manufacturers Standard Package
Unit Price without VAT:6 558,73000 Kč
Unit Price with VAT:7 936,06330 Kč