


HDMIFTV7AGF459 | |
---|---|
DigiKey Part Number | 623-HDMIFTV7AGF459-ND |
Manufacturer | |
Manufacturer Product Number | HDMIFTV7AGF459 |
Description | HDMIFTV JAM NUT, A CODE, OD CAD, |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | HDMI HDMI 2.0 Receptacle Connector 19 Position Panel Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | HDMIFTV7AGF459 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | HDMI | |
Number of Contacts | 19 | |
Gender | Receptacle | |
Specifications | HDMI 2.0 | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder | |
Features | - | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | - | |
Voltage - Rated | - | |
Shielding | Shielded | |
Contact Finish | - | |
Shell/Shielding Material | Aluminum | |
Material Flammability Rating | - | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5 647,01000 Kč | 5 647,01 Kč |
10 | 4 800,66900 Kč | 48 006,69 Kč |
25 | 4 513,60280 Kč | 112 840,07 Kč |
Unit Price without VAT: | 5 647,01000 Kč |
---|---|
Unit Price with VAT: | 6 832,88210 Kč |