


HDMIFTV7AGF312 | |
|---|---|
DigiKey Part Number | 623-HDMIFTV7AGF312-ND |
Manufacturer | |
Manufacturer Product Number | HDMIFTV7AGF312 |
Description | HDMIFTV RED FLG, A CODE, OD CAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector HDMI, Receptacle To HDMI, Receptacle Panel Mount, Bulkhead |
Datasheet | Datasheet |
EDA/CAD Models | HDMIFTV7AGF312 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Convert From (Adapter End) | HDMI, Receptacle | |
Convert To (Adapter End) | HDMI, Receptacle | |
Mounting Type | Panel Mount, Bulkhead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 689,67000 Kč | 4 689,67 Kč |
| 10 | 3 986,77900 Kč | 39 867,79 Kč |
| 25 | 3 737,51040 Kč | 93 437,76 Kč |
| 50 | 3 683,78560 Kč | 184 189,28 Kč |
| Unit Price without VAT: | 4 689,67000 Kč |
|---|---|
| Unit Price with VAT: | 5 674,50070 Kč |







