
HDMIFTV6AN | |
|---|---|
DigiKey Part Number | 623-HDMIFTV6AN-ND |
Manufacturer | |
Manufacturer Product Number | HDMIFTV6AN |
Description | HDMIFTV PLUG, A CODE, NICKEL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector HDMI, Plug To HDMI, Plug Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | HDMIFTV6AN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Convert From (Adapter End) | HDMI, Plug | |
Convert To (Adapter End) | HDMI, Plug | |
Mounting Type | Free Hanging (In-Line) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 502,92000 Kč | 6 502,92 Kč |
| 10 | 5 528,44500 Kč | 55 284,45 Kč |
| 25 | 5 267,56320 Kč | 131 689,08 Kč |
| Unit Price without VAT: | 6 502,92000 Kč |
|---|---|
| Unit Price with VAT: | 7 868,53320 Kč |


