
HDMIFTV6AG | |
|---|---|
DigiKey Part Number | 623-HDMIFTV6AG-ND |
Manufacturer | |
Manufacturer Product Number | HDMIFTV6AG |
Description | HDMIFTV PLUG, A CODE, OD CAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector HDMI, Plug To HDMI, Plug Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | HDMIFTV6AG Models |
Category | Convert From (Adapter End) HDMI, Plug |
Manufacturer Amphenol Socapex | Convert To (Adapter End) HDMI, Plug |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 648,73000 Kč | 6 648,73 Kč |
| 10 | 5 652,44500 Kč | 56 524,45 Kč |
| 25 | 5 299,09880 Kč | 132 477,47 Kč |
| Unit Price without VAT: | 6 648,73000 Kč |
|---|---|
| Unit Price with VAT: | 8 044,96330 Kč |











