


HDMIFTV2APEG | |
|---|---|
DigiKey Part Number | 623-HDMIFTV2APEG-ND |
Manufacturer | |
Manufacturer Product Number | HDMIFTV2APEG |
Description | HDMIFTV SQ FLG RECEPT, A CODE, O |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector HDMI, Receptacle To HDMI, Receptacle Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | HDMIFTV2APEG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Convert From (Adapter End) | HDMI, Receptacle | |
Convert To (Adapter End) | HDMI, Receptacle | |
Mounting Type | Panel Mount, Flange | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 168,87000 Kč | 5 168,87 Kč |
| 10 | 4 394,29300 Kč | 43 942,93 Kč |
| 25 | 4 119,53880 Kč | 102 988,47 Kč |
| 50 | 4 006,67880 Kč | 200 333,94 Kč |
| Unit Price without VAT: | 5 168,87000 Kč |
|---|---|
| Unit Price with VAT: | 6 254,33270 Kč |


