6 Position Spring Piston Connector Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GLDP06M1M1R00

DigiKey Part Number
623-GLDP06M1M1R00-ND
Manufacturer
Manufacturer Product Number
GLDP06M1M1R00
Description
GLADIATOR PLUG, 6 CONTACTS, REVE
Customer Reference
Detailed Description
6 Position Spring Piston Connector Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Connector Type
Piston
Manufacturer
Amphenol PCD
Number of Contacts
6
Series
Number of Rows
2
Packaging
Bag
Mounting Type
Surface Mount
Part Status
Active
Material
Aluminum
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
12 637,80000 Kč2 637,80 Kč
102 418,44500 Kč24 184,45 Kč
Manufacturers Standard Package
Unit Price without VAT:2 637,80000 Kč
Unit Price with VAT:3 191,73800 Kč