
D3899933Z9R | |
|---|---|
DigiKey Part Number | 623-D3899933Z9R-ND |
Manufacturer | |
Manufacturer Product Number | D3899933Z9R |
Description | DUST CAP SHELL SIZE 9 RECEPTACL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust 9 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | MIL-DTL-38999 Series III Receptacle | |
Shell Size - Insert | 9 | |
Material | Aluminum Alloy | |
Features | Wire Rope | |
Color | Black | |
Grade | Military | |
Qualification | MIL-DTL-38999 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 479,38000 Kč | 479,38 Kč |
| 10 | 407,46600 Kč | 4 074,66 Kč |
| 25 | 381,94520 Kč | 9 548,63 Kč |
| 50 | 363,71900 Kč | 18 185,95 Kč |
| 100 | 346,37040 Kč | 34 637,04 Kč |
| 250 | 324,70384 Kč | 81 175,96 Kč |
| 500 | 309,22746 Kč | 154 613,73 Kč |
| Unit Price without VAT: | 479,38000 Kč |
|---|---|
| Unit Price with VAT: | 580,04980 Kč |


