
D3899933F21N | |
|---|---|
DigiKey Part Number | 623-D3899933F21N-ND |
Manufacturer | |
Manufacturer Product Number | D3899933F21N |
Description | D38999/33 - RECPT CAP, EN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust 21 Silver |
Datasheet | Datasheet |
Category | Shell Size - Insert 21 |
Manufacturer Amphenol PCD | Material Aluminum Alloy |
Packaging Bag | Features Wire Rope with Ring |
Part Status Active | Color Silver |
Accessory Type Cap (Cover), Dust | Grade Military |
For Use With/Related Products MIL-DTL-38999 Series III Receptacle | Qualification MIL-DTL-38999 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 566,11000 Kč | 566,11 Kč |
| 10 | 481,10600 Kč | 4 811,06 Kč |
| 25 | 450,98680 Kč | 11 274,67 Kč |
| 50 | 429,46780 Kč | 21 473,39 Kč |
| 100 | 408,98220 Kč | 40 898,22 Kč |
| 250 | 383,40332 Kč | 95 850,83 Kč |
| 500 | 365,13044 Kč | 182 565,22 Kč |
| Unit Price without VAT: | 566,11000 Kč |
|---|---|
| Unit Price with VAT: | 684,99310 Kč |


