
D3899932W9N | |
|---|---|
DigiKey Part Number | 623-D3899932W9N-ND |
Manufacturer | |
Manufacturer Product Number | D3899932W9N |
Description | D38999/32 - PLUG CAP, CAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust 9 Olive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | MIL-DTL-38999 Series III Plug | |
Shell Size - Insert | 9 | |
Material | Aluminum Alloy | |
Features | Wire Rope with Ring | |
Color | Olive | |
Grade | Military | |
Qualification | MIL-DTL-38999 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 339,33000 Kč | 339,33 Kč |
| 10 | 288,42900 Kč | 2 884,29 Kč |
| 25 | 270,36200 Kč | 6 759,05 Kč |
| 50 | 257,45640 Kč | 12 872,82 Kč |
| 100 | 245,17260 Kč | 24 517,26 Kč |
| 250 | 229,83572 Kč | 57 458,93 Kč |
| 500 | 218,87686 Kč | 109 438,43 Kč |
| 1 000 | 208,44484 Kč | 208 444,84 Kč |
| Unit Price without VAT: | 339,33000 Kč |
|---|---|
| Unit Price with VAT: | 410,58930 Kč |


