
D38999/33-K-9-R | |
|---|---|
DigiKey Part Number | 623-D38999/33-K-9-R-ND |
Manufacturer | |
Manufacturer Product Number | D38999/33-K-9-R |
Description | DUST CAP, RECEPTACLE CAP,STAINLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust 9 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | MIL-DTL-38999 Series III Receptacle | |
Shell Size - Insert | 9 | |
Material | Stainless Steel | |
Features | Wire Rope | |
Color | Silver | |
Grade | Military | |
Qualification | MIL-DTL-38999 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 818,62000 Kč | 818,62 Kč |
| 10 | 695,86800 Kč | 6 958,68 Kč |
| 25 | 652,30400 Kč | 16 307,60 Kč |
| 50 | 621,18400 Kč | 31 059,20 Kč |
| 100 | 591,56580 Kč | 59 156,58 Kč |
| 250 | 554,57624 Kč | 138 644,06 Kč |
| Unit Price without VAT: | 818,62000 Kč |
|---|---|
| Unit Price with VAT: | 990,53020 Kč |


